TE Connectivity MRS10KBF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Resistance | 10000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MRS10KBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.