This 0-200psi gage pressure sensor from TE Connectivity operates within a temperature range of 0 to 55°C and can be supplied with a voltage between 2.5 and 12V. The device has a maximum supply current of 2A and a typical operating supply voltage of 5V. It features a response time of 0.1 seconds and is designed for use in industrial environments.
TE Connectivity MS121-00000J-200G technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300psi |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Max Operating Supply Voltage | 12V |
| Maximum Supply Current | 2mA |
| Min Operating Supply Voltage | 2.5V |
| Electrical Termination | Cable |
| Output Voltage | 0 to 0.1V |
| Response Time | 0.1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS121-00000J-200G to view detailed technical specifications.
No datasheet is available for this part.