The MS27418-1B relay from TE Connectivity is a 3PST-NO-DM electromechanical relay with a 3-form-X contact arrangement. It has a maximum pick-up voltage of 22.5VDC and a minimum dropout voltage of 1.5VDC. The relay can switch up to 25A of current and has a coil resistance of 160 ohms. It is designed for stud mount applications and has a non-latching relay construction. The MS27418-1B operates within a temperature range of -70C to 125C.
TE Connectivity MS27418-1B technical specifications.
| Contact Arrangement | 3PST-NO-DM |
| Contact Form | 3 Form X |
| DC Coil Voltage | 28V |
| Coil Current | 175mA |
| Coil Resistance | 160Ohm |
| Maximum Pick-Up Voltage | 22.5VDC |
| Minimum Dropout Voltage | 1.5VDC |
| Maximum Switching Current | 25A |
| Mounting | Stud Mount |
| Termination Style | Solder Hook |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS27418-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.