Conn Cylindrical Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
TE Connectivity MS27467T11B35P technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS27467T11B35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.