The MS4515HRD-DS004GP is a board-mount pressure sensor from TE Connectivity. It operates within a pressure range of 0 to 4 inches of water and can withstand a maximum overload pressure of 300 pounds per square inch. The device is powered by a supply voltage between 1.8 and 3.6 volts and has a typical operating supply voltage of 2.5 or 3.3 volts. The sensor's accuracy is ±0.25, and it can operate within a temperature range of -25 to 105 degrees Celsius. The device has a maximum supply current of 0.0125 amps and is designed for use in gas environments.
TE Connectivity MS4515HRD-DS004GP technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 4inH2O |
| Maximum Overload Pressure | 300psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 0.0125(Typ)mA |
| Media | Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS4515HRD-DS004GP to view detailed technical specifications.
No datasheet is available for this part.