The MS4515HRD-DS020DP differential pressure sensor from TE Connectivity operates within a pressure range of 0 to 20 inches of water and can withstand a maximum overload pressure of 300 psi. It has a maximum operating supply voltage of 3.6 volts and a typical supply current of 0.0125 amps. The sensor's operating temperature range spans from -25 to 105 degrees Celsius. It is designed as a DIP module with 8 pins and is suitable for board mounting.
TE Connectivity MS4515HRD-DS020DP technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0inH2O to 20inH2O |
| Maximum Overload Pressure | 300psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 0.0125(Typ)mA |
| Media | Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS4515HRD-DS020DP to view detailed technical specifications.
No datasheet is available for this part.