TE Connectivity MS4525DO-DS5AI100GLF technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 300psi |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | 0.25(Max)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 3(Typ)mA |
| Media | Gas |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| Package Family Name | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS4525DO-DS5AI100GLF to view detailed technical specifications.
No datasheet is available for this part.