The MS4525DO-SS3AI150GPF pressure sensor from TE Connectivity is a gage-type device with an operating pressure range of 0 to 150psi. It can withstand a maximum overload pressure of 300psi and operates within a temperature range of -25°C to 105°C. The sensor has a maximum supply current of 3mA and a typical operating supply voltage of 3.3V. It is designed for board mount applications and is available in a DIP module package.
TE Connectivity MS4525DO-SS3AI150GPF technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 300psi |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | 0.25(Max)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 3(Typ)mA |
| Media | Gas |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS4525DO-SS3AI150GPF to view detailed technical specifications.
No datasheet is available for this part.