The TE Connectivity MS4525DO-SS3AI150GSF is a gage pressure sensor with a measurement range of 0 to 150psi. It operates within a temperature range of -25°C to 105°C and is powered by a supply voltage between 2.7V and 5.5V. The device has a maximum supply current of 3mA and is suitable for use in gas media. The pressure sensor is packaged in an SMD module with 8 pins.
TE Connectivity MS4525DO-SS3AI150GSF technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 300psi |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | 0.25(Max)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 3(Typ)mA |
| Media | Gas |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS4525DO-SS3AI150GSF to view detailed technical specifications.
No datasheet is available for this part.