The MS4525HRD-DS030DP is a differential pressure sensor from TE Connectivity. It operates within a pressure range of 0 to 30psi and can withstand a maximum overload pressure of 300psi. The device requires a supply voltage between 1.8 and 3.6 volts, with a typical operating voltage of 2.5 or 3.3 volts. It has an accuracy of ±0.25 and can operate within a temperature range of -40 to 125 degrees Celsius. The sensor is packaged in a DIP module with 8 pins and is suitable for board mount applications.
TE Connectivity MS4525HRD-DS030DP technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 300psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 0.0125(Typ)mA |
| Media | Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS4525HRD-DS030DP to view detailed technical specifications.
No datasheet is available for this part.