The MS4525HRD-DS100GS is a gage pressure sensor from TE Connectivity, designed to operate within a pressure range of 0 to 100 psi. It can withstand a maximum overload pressure of 300 psi and has an accuracy of ±0.25. The device is powered by a supply voltage between 1.8 and 3.6 volts, with a typical operating voltage of 2.5 or 3.3 volts. The MS4525HRD-DS100GS is a surface-mount device (SMD) with an 8-pin count, suitable for board mount applications. It operates within a temperature range of -40 to 125 degrees Celsius.
TE Connectivity MS4525HRD-DS100GS technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 300psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 0.0125(Typ)mA |
| Media | Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS4525HRD-DS100GS to view detailed technical specifications.
No datasheet is available for this part.