The MS4525HRD-TP100AS is an absolute pressure sensor from TE Connectivity with a maximum operating supply voltage of 3.6V and a maximum supply current of 0.0125A. It has a pressure range of 0 to 100psi and can withstand an overload pressure of 300psi. The device operates within a temperature range of -40 to 125 degrees Celsius. It is designed for use in gas environments and is available in an SMD module package.
TE Connectivity MS4525HRD-TP100AS technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 300psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 0.0125(Typ)mA |
| Media | Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS4525HRD-TP100AS to view detailed technical specifications.
No datasheet is available for this part.