The MS5401-APF is an absolute pressure sensor with a maximum operating supply voltage of 20V and an operating temperature range of -40C to 125C. It features an 8-pin CSMD package and is designed for board mount applications. The sensor can withstand a maximum overload pressure of 5bar and operates within a pressure range of 0bar to 1bar.
TE Connectivity MS5401-APF technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 5bar |
| Max Operating Supply Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS5401-APF to view detailed technical specifications.
No datasheet is available for this part.