Board mount absolute pressure sensor with a measurement range of 0.45 bar to 1.1 bar. Features a 24-bit resolution and operates within a temperature range of -40°C to 85°C. Requires a supply voltage between 1.8V and 3.6V. This 8-pin QFN package utilizes solder termination.
TE Connectivity MS561101BA03-50 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MS561101BA03-50 to view detailed technical specifications.
No datasheet is available for this part.