TE Connectivity MS5801-01BA technical specifications.
| Operating Pressure Range | 0.3bar to 1.1bar |
| Maximum Overload Pressure | 10bar |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 0.0125mA |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS5801-01BA to view detailed technical specifications.
No datasheet is available for this part.