TE Connectivity MS7218-A2 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 18bar |
| Maximum Overload Pressure | 90bar |
| Max Operating Supply Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 0.1mA |
| Pin Count | 5 |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS7218-A2 to view detailed technical specifications.
No datasheet is available for this part.