The MS765-A_0.5 absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 0.5 bar and can withstand overload pressures of up to 3 bar. It has a maximum operating supply voltage of 20V and can function within a temperature range of -40C to 125C. The device features 6 pins and is packaged in a die form.
TE Connectivity MS765-A_0.5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 0.5bar |
| Maximum Overload Pressure | 3bar |
| Max Operating Supply Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS765-A_0.5 to view detailed technical specifications.
No datasheet is available for this part.