Pressure Sensor 0bar to 7bar Absolute 6-Pin Die
TE Connectivity MS767-A_0.5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 7bar |
| Maximum Overload Pressure | 21bar |
| Max Operating Supply Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS767-A_0.5 to view detailed technical specifications.
No datasheet is available for this part.