The MS767-S differential pressure sensor from TE Connectivity operates within a pressure range of 0 to 7 bar and can withstand a maximum overload pressure of 21 bar. It has a maximum operating supply voltage of 20V and a temperature range of -40 to 125°C. The device has 6 pins and is packaged in a die format. It is suitable for use in board mount applications.
TE Connectivity MS767-S technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0bar to 7bar |
| Maximum Overload Pressure | 21bar |
| Max Operating Supply Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS767-S to view detailed technical specifications.
No datasheet is available for this part.