The MS7801-A_0.5 is an absolute pressure sensor with a maximum operating supply voltage of 20V and a maximum operating temperature range of -40 to 125°C. It features a maximum overload pressure of 5bar and an operating pressure range of 0 to 1bar. The device is a 6-pin die package with a pin count of 6.
TE Connectivity MS7801-A_0.5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 5bar |
| Max Operating Supply Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS7801-A_0.5 to view detailed technical specifications.
No datasheet is available for this part.