The MS7930-A_0.5 is an absolute pressure sensor with a maximum operating supply voltage of 20V and a minimum operating temperature of -40°C. It has a maximum operating temperature of 125°C and a maximum overload pressure of 180bar. The device is available in a die package type with 6 pins. It is suitable for use in environmental sensing applications.
TE Connectivity MS7930-A_0.5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 30bar |
| Maximum Overload Pressure | 180bar |
| Max Operating Supply Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS7930-A_0.5 to view detailed technical specifications.
No datasheet is available for this part.