TE Connectivity MSC60683KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 68000uH |
| Tolerance | 10% |
| Maximum DC Current | 0.0162A |
| Max DC Resistance | 580Ohm |
| Minimum Quality Factor | 23 |
| Lead Style | Axial |
| Product Length | 10.65mm |
| Product Diameter | 4.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MSC60683KT to view detailed technical specifications.
No datasheet is available for this part.