The TE Connectivity MSP-300-05K-P-3-N-1 pressure sensor operates within a temperature range of -20°C to 85°C and can withstand pressures up to 10,000psi. It has a 4-pin configuration and can supply up to 10mA. The output voltage ranges from 0.5 to 4.5 volts. This industrial pressure sensor is suitable for use in environments with operating pressures between 0 and 5,000psi.
TE Connectivity MSP-300-05K-P-3-N-1 technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Maximum Overload Pressure | 10000psi(Min) |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MSP-300-05K-P-3-N-1 to view detailed technical specifications.
No datasheet is available for this part.