The TE Connectivity MSP-300-05K-P-4-N-1 pressure sensor operates within a pressure range of 0 to 5000psi and can withstand a maximum overload pressure of 10000psi. It has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The sensor's supply voltage range is 8 to 30 volts, with a maximum supply current of 15mA. The output voltage is adjustable between 1 and 5 volts, with typical operating supply voltages of 12, 15, 18, or 24 volts. The device has 4 pins.
TE Connectivity MSP-300-05K-P-4-N-1 technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Maximum Overload Pressure | 10000psi(Min) |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 15mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MSP-300-05K-P-4-N-1 to view detailed technical specifications.
No datasheet is available for this part.