The TE Connectivity MSP-300-10K-P-4-N-1 is a pressure sensor with an operating pressure range of 0 to 10,000 psi and a maximum overload pressure of 20,000 psi. It operates within a temperature range of -20 to 85°C and is powered by a supply voltage of up to 30V at a maximum current of 15mA. The sensor has a 4-pin configuration and outputs a voltage between 1 and 5V.
TE Connectivity MSP-300-10K-P-4-N-1 technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Maximum Overload Pressure | 20000psi(Min) |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 15mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MSP-300-10K-P-4-N-1 to view detailed technical specifications.
No datasheet is available for this part.