The TE Connectivity MSP103C is a panel mount switch with a SPST configuration and round plunger actuator style. It has a maximum current rating of 3 amps at 125 volts AC and a termination style of wire lug. The switch is designed for panel mounting and has a minimum operating temperature of -20°C and a maximum operating temperature of 80°C. The electrical life of the switch is 10,000 cycles.
TE Connectivity MSP103C technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Wire Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MSP103C to view detailed technical specifications.
No datasheet is available for this part.