
Illuminated pushbutton switch featuring a red thermoplastic actuator with a 2.5mm length. This SPST, momentary switch offers a 3A current rating with silver-plated copper alloy contacts and a 125V AC / 5V DC voltage rating. Designed for panel mounting with a threaded body, it provides 5000 electrical cycles and operates within a -20°C to 80°C temperature range.
TE Connectivity MSP103C04 technical specifications.
| Actuator Color | Red |
| Actuator Length | 2.5mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 11.99mm |
| Electrical Life | 5000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Length | 11.99mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 5V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSP3 |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSP103C04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.