DPST, DPDT illuminated pushbutton switch featuring a round, black thermoplastic plunger with a 0.256-inch actuator length. This panel-mount switch offers a 500mA current rating at 125VAC, with silver-plated copper alloy contacts and a 10,000-cycle electrical life. Operating within a -20°C to 80°C temperature range, it utilizes solder lug termination and is supplied in bulk packaging.
TE Connectivity MSPF101BC0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.256inch |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MSPF |
| Termination | Lug |
| Throw Configuration | DPDT, DPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSPF101BC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
