TE Connectivity MSPF101BC2 technical specifications.
| Actuator Length | 0.256inch |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSPF |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSPF101BC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.