Illuminated pushbutton switch featuring a momentary SPST contact configuration and wire lug termination. This panel-mount switch offers a 0.1A current rating and a 50VDC voltage rating, with a gold contact material and plating for reliable performance. The round polyamide plunger actuator measures 12.19mm in length, and the switch has an electrical life of 50,000 cycles. Operating within a temperature range of -10°C to 80°C, this component is supplied in loose piece packaging.
TE Connectivity MSPM101B0 technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Diameter | 13.2mm |
| Electrical Life | 50000Cycles |
| ELV | Non-Compliant |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | MSPM |
| Switch Function | On-Mom |
| Termination | Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSPM101B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.