TE Connectivity MSPM101BS1 technical specifications.
| Actuator Length | 4.06mm |
| Actuator Material | Polyamide |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| ELV | Non-Compliant |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | MSPM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSPM101BS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.