Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST contact configuration. Rated for 0.1A and 50VDC, with a 1VA contact rating and gold-plated copper alloy contacts. This panel-mount switch has a round plunger with a 4.06mm polyamide actuator and wire lug termination. It offers an electrical life of 50,000 cycles and operates within a temperature range of -10°C to 80°C.
TE Connectivity MSPM101BS104 technical specifications.
| Actuator Length | 4.06mm |
| Actuator Material | Polyamide |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 13.21mm |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MSPM |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSPM101BS104 to view detailed technical specifications.
No datasheet is available for this part.