This 50V 100mA panel mount SPST switch features a gold contact plating and an electrical life of 50000 cycles. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch is non-compliant with ELV regulations and contains lead, making it non-RoHS compliant. It is available in a package quantity of 100 pieces, packaged as loose pieces.
TE Connectivity MSPM101CS technical specifications.
| Actuator Length | 4.06mm |
| Actuator Material | Polyamide |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | MSPM |
| Switch Function | Off-Mom |
| Termination | Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSPM101CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.