
Illuminated pushbutton switch featuring a momentary, SPST off-mom contact configuration. This panel-mount component offers a red polyamide plunger with a 4.06mm actuator length and a 12.9mm diameter. It utilizes gold-plated copper alloy contacts, rated for 0.1A and 50VDC, with a 1VA rating. Electrical life is specified at 50,000 cycles, operating within a temperature range of -10°C to 80°C.
TE Connectivity MSPM101CS1 technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.06mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Diameter | 12.9mm |
| Electrical Life | 50000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | MSPM |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSPM101CS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
