
Illuminated pushbutton switch featuring a momentary-tactile action and SPST configuration. Rated for 0.1A and 50VDC, this panel-mount switch offers a gold-plated copper alloy contact for reliable performance. The red polyamide actuator measures 4.06mm in length, and the component boasts an electrical life of 50,000 cycles. Operating within a temperature range of -10°C to 80°C, this switch is designed for straight orientation and lug termination.
TE Connectivity MSPM101CS104 technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.06mm |
| Actuator Material | Polyamide |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 13.21mm |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MSPM |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MSPM101CS104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
