
Illuminated pushbutton switch with SPST (Single Pole Single Throw) configuration and momentary (On-Mom) function. Features a round thermoplastic plunger with a black actuator, 0.5A current rating at 125VAC, and silver-plated copper alloy contacts. Designed for panel mounting with solder lug terminations, offering an electrical life of 10,000 cycles. Operates within a temperature range of -20°C to 80°C and is RoHS compliant.
TE Connectivity MSPS103B technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.2inch |
| Actuator Material | Thermoplastic |
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 10.16mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSPS |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSPS103B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
