
TE Connectivity MSS130004 technical specifications.
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Orientation | Vertical |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS130004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.