TE Connectivity MSS6300 technical specifications.
| Actuator Length | 8mm |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Flammability Rating | UL94 HB |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 125 |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSS |
| Switch Function | On-On-On |
| Tail Length | 3mm |
| Termination | PC Pin |
| Throw Configuration | 6P3T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSS6300 to view detailed technical specifications.
No datasheet is available for this part.