
SPDT slide switch featuring a straight, through-hole mounting orientation with PC pin termination. This latched switch offers a 2-position, On-On function and a 3.05mm switch travel. Rated for 1.5A contact current and 3A maximum current, with a voltage rating of 115V AC (up to 230V AC). Constructed with a copper alloy contact material and silver plating, it boasts electrical and mechanical lifespans of 30,000 cycles. Operating temperature range is -20°C to 65°C.
TE Connectivity MSSA104D technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon, Glass, Polyamide, Polyphenylene, PPS |
| Actuator Type | Standard |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 6.35mm |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 HB |
| Length | 11.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (AC) | 230V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSSA-01 |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.44mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSSA104D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.