TE Connectivity MSSA104DRA technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 1.5A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 3200 |
| RoHS Compliant | Yes |
| Series | MSSA |
| Switch Function | On-On |
| Tail Length | 3.44mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSSA104DRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.