
SPDT slide switch featuring a standard top slide actuator with a 2.79mm polyamide actuator length. This through-hole mounted component offers On-On switching functionality with a 3.05mm switch travel and 3.18mm tail length. It is rated for 20VAC and 20VDC, with a 0.4VA contact rating, and utilizes gold-plated copper alloy contacts. Electrical and mechanical life are rated at 30,000 cycles, with an operating force of 600gf. Operating temperature range is -20°C to 65°C.
TE Connectivity MSSA111DG technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSSA-01 |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.18mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSSA111DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
