
SP4T slide switch featuring PC pin termination for through-hole mounting. Offers 4 positions with ON-ON-ON-ON function and a 2mm switch travel. Rated for 20VAC and 20VDC with a 0.4VA contact rating. Constructed with a copper alloy contact material and gold plating, it boasts an electrical and mechanical life of 15,000 cycles. Operates within a temperature range of -20°C to 85°C.
TE Connectivity MSSA1450G technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.355inch |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.35mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 HB |
| Length | 0.9449inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSSA |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Type | Switch |
| Width | 0.3681inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSSA1450G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
