
DPDT slide switch with a vertical, top-actuated orientation. Features a 3A maximum current rating and 230VAC voltage rating, with a 1.5A contact current rating. Offers 30,000 electrical cycles and silver-plated copper alloy contacts. Through-hole mounting with PC pin termination. Operates within a -20°C to 65°C temperature range.
TE Connectivity MSSA204N technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 11.4mm |
| Electrical Life | 30000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSSA |
| Switch Function | On-On |
| Tail Length | 3.44mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating | 115V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSSA204N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
