
DP3T slide switch featuring a vertical orientation and through-hole mounting. Rated for 300mA at 125V AC, this switch offers 15,000 electrical and mechanical cycles. It has a 2mm switch travel and a 470gf operating force, with a black polyester actuator. The contact material is silver-plated copper alloy, and the component operates within a temperature range of -20°C to 85°C.
TE Connectivity MSSA2350 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.4mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 9.35mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.9449inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 470gf |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSSA, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.3681inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSSA2350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.