DP3T slide switch featuring PC pin termination and bracket/through-hole mounting. Offers a 3-position, On-On-On switch function with a 2mm travel and 600gf operating force. Rated for 20VAC/20VDC and 0.4VA, with a gold-plated copper alloy contact. Designed for a wide operating temperature range of -20°C to 85°C, boasting 15,000 electrical and mechanical life cycles.
TE Connectivity MSSA2350RG technical specifications.
| Actuator Length | 8.89mm |
| Actuator Material | Nylon, Polyamide, PA66, Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.37mm |
| Electrical Life | 15000Cycles |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole, Brackets |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MSSA, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MSSA2350RG to view detailed technical specifications.
No datasheet is available for this part.