
DP4T slide switch featuring a right-angle, through-hole mount with PC pin termination. Offers 4 positions with ON-ON-ON-ON switch function and 2mm travel. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and gold-plated copper alloy contacts. Electrical and mechanical life rated at 15,000 cycles. Features a black polyester actuator with a 0.355-inch length and operates within a -20°C to 85°C temperature range.
TE Connectivity MSSA2450RG technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.355inch |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.37mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.9449inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 470gf |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSSA, Alcoswitch |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 0.3681inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSSA2450RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.