The MSSA3450G is a 3P4T slide switch from TE Connectivity with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a maximum power rating of 0.4W at 20VAC or 20VDC and an electrical life of 15,000 hours. The switch features an extended top slide actuator style and PC pin termination. It is designed for bracket mount or through hole mounting and operates within a temperature range of -20°C to 85°C.
TE Connectivity MSSA3450G technical specifications.
| Pole Throw Configuration | 3P4T |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 15000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MSSA3450G to view detailed technical specifications.
No datasheet is available for this part.