
4-position, 4-throw (4P4T) slide switch with a vertical, through-hole mounting orientation. Features a standard polyester actuator with a 10.4mm length and PC pin termination. Offers a contact current rating of 3A and a maximum voltage rating of 125V AC. Constructed with copper alloy contacts plated in silver, operating within a temperature range of -20°C to 85°C.
TE Connectivity MSSA4450 technical specifications.
| Actuator Length | 10.4mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 9.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 1.05inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSSA |
| Switch Function | ON-ON-ON-ON |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | 4P4T |
| Type | Switch |
| Width | 0.3681inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSSA4450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.