
TE Connectivity MT2-C93401 technical specifications.
| Coil Power | 150mW |
| Coil Resistance | 168R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10mm |
| Height | 11mm |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT2-C93401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
