
DPDT plug-in general purpose power relay with a 60VDC coil voltage and 21.7mA coil current. Features a 1.5W coil power, 2.85kR coil resistance, and non-latching coil type. Offers a 10A contact current rating with silver contact material and a 240V AC contact voltage rating. Operates within a temperature range of -45°C to 60°C, with operate and release times of 15ms and 10ms respectively. Dimensions are 35.5mm width, 35.6mm length, and 57mm height.
TE Connectivity MT221060 technical specifications.
| Actuating System | DC |
| Coil Current | 21.7mA |
| Coil Power | 1.5W |
| Coil Resistance | 2.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Height | 57mm |
| Length | 1.402inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT221060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.